- Home ›
- All Products›
- 353832-1
353832-1
TE Connectivity / AMP Brand
BATTERY HOLDER ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BATTERY HOLDER ASSY
Product Highlights:
- 616 Battery Size
- Height Above PC Board = 2.54 mm
- Battery Holder Color = Natural
- With Locating Post(s)
Search Keywords: 3538321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353832-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500 -
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Nickel
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):7 A
-
Battery Compatibility:ML616
-
PCB Mount Orientation:Horizontal
-
Number of Positions:2
-
Battery Weight:.08 g
-
PCB Mount Alignment Type:Locating Posts
-
Packaging Quantity:1500
-
Battery Holder Type:Coin Cell
-
Connector & Contact Terminates To:Printed Circuit Board
-
Battery Holder Material:Thermoplastic (6T Nylon)
-
PCB Mount Alignment:With
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Compatible Battery Dimensions:.264 x .417 in, 6.7 x 10.6 mm
-
Packaging Method:Tape & Reel
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,875
$12.32
3,750
$6.29
5,625
$4.28
7,500 +
$4.20
Click for Quote
Log in
to unlock special pricing