Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

353826-1

040 HD 31P PLUG HSG ASSY-B

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
040 HD 31P PLUG HSG ASSY-B
Product Highlights:
  • Housing Assembly
  • Plug
  • 040 III Plug Configuration
  • Number of Positions = 31
Search Keywords: 3538261
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    353826-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    31
  • Maximum Voltage Rating:
    12 VDC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 353826-1 discontinued?
Yes, 353826-1 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2031). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 353826-1 RoHS compliant?
Yes, 353826-1 is RoHS compliant.
What is the lead time for 353826-1?
The standard lead time for 353826-1 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 375
Can Ship immediately
Minimum Order Quantity:
80
31 Weeks can ship 4/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
80
$0.867
400
$0.856
800
$0.835
1,200 +
$0.803
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!