Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

353752-2

HEAD LAMP CONNECTOR .312 (7.92 MM)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HEAD LAMP CONNECTOR .312 (7.92 MM)
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 7.92 mm
  • Line = Mark II
  • Receptacle Style = Flag
  • Number of Positions = 3
Search Keywords: 3537522
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 353752-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 353752-2 RoHS compliant?
Yes, 353752-2 is RoHS compliant.
What is the lead time for 353752-2?
The standard lead time for 353752-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5750
300
$0.5145
1,000
$0.5027
2,500
$0.4821
5,000
$0.3528
7,500
$0.3474
10,000
$0.2866
15,000 +
$0.2830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!