Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

353718-5

DYNAMIC D-3 TAB CONT. 3L PRE-TIN L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-3 TAB CONT. 3L PRE-TIN L/P
Search Keywords: 3537185
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 353718-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Signal
Gender: Pin
Wire Size: 14-16 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 353718-5 RoHS compliant?
Yes, 353718-5 is RoHS compliant.
What is the lead time for 353718-5?
The standard lead time for 353718-5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72,485
Can Ship immediately
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,200
$0.2220
2,500
$0.2213
3,750
$0.2208
7,500
$0.1359
11,250
$0.1076
15,000 +
$0.1055
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!