- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 353718-3
353718-3
TE Connectivity / AMP Brand
DYNAMIC D-3 TAB CONT. 3L AU 0.76 L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3 TAB CONT. 3L AU 0.76 L/P
Product Highlights:
- Terminate To Wire
- Contact
- Tab
- Product Series = D-3
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
Search Keywords: 3537183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353718-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3,750
$1.2353
7,500
$0.6519
11,250
$0.4484
15,000 +
$0.4394
Click for Quote
Log in
to unlock special pricing