Available Replacements
Alternative Packaging
353715-2 353715-2 TE Connectivity / AMP Brand
353715-2

TE Connectivity / AMP Brand

In Stock: 317,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

353717-2

DYNAMIC D-3 REC CONT. 3L AU 0.38 L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-3 REC CONT. 3L AU 0.38 L/P
Product Highlights:
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-3
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
Search Keywords: 3537172
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    353717-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    14-16 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 353717-2 RoHS compliant?
Yes, 353717-2 is RoHS compliant.
What is the lead time for 353717-2?
The standard lead time for 353717-2 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,161
Can Ship immediately
Minimum Order Quantity:
50
29 Weeks can ship 5/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.713
250
$0.614
1,000
$0.536
3,000
$0.517
5,000
$0.509
8,000
$0.508
10,000
$0.507
15,000 +
$0.505
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!