- Home ›
- All Products›
- 353716-3
353716-3
TE Connectivity / AMP Brand
DYNAMIC D-3 TAB CONT. 3L AU 0.76
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
DYNAMIC D-3 TAB CONT. 3L AU 0.76
Product Highlights:
- Terminate To Wire
- Contact
- Tab
- Product Series = D-3
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
Search Keywords: 3537163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353716-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Current Rating (Max):15 A
-
Contact Type:Tab
-
Contact Mating Area Plating Material:Gold
-
Connector System:Component-to-Wire
-
Mating Tab Width:.08 in, 2 mm
-
Mating Tab Thickness:.025 in, .64 mm
-
Wire Size:16 – 14 AWG, 1.23 – 2.27 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Reel & Box
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
4,000
$0.9333
6,000
$0.4941
9,000
$0.3477
12,000 +
$0.3407
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments