Available Replacements
Alternative Packaging
353717-2 353717-2 TE Connectivity / AMP Brand
353717-2

TE Connectivity / AMP Brand

In Stock: 2,911

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

353715-2

DYNAMIC D-3 REC CONT. 3L AU 0.38

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DYNAMIC D-3 REC CONT. 3L AU 0.38
Product Highlights:
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-3
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
Search Keywords: 3537152
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    353715-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    14-16 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 353715-2 RoHS compliant?
Yes, 353715-2 is RoHS compliant.
What is the lead time for 353715-2?
The standard lead time for 353715-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 317,000
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2274
3,000
$0.2233
6,000
$0.2207
9,000
$0.2192
12,000
$0.2181
27,000
$0.2151
51,000
$0.1949
102,000 +
$0.1660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!