- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 353675-1
353675-1
TE Connectivity / AMP Brand
LIF CONN. SUB PLUG 19P NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
LIF CONN. SUB PLUG 19P NATURAL
Product Highlights:
- Connector
- Connector Type = Plug
- 040 Plug Configuration
- 19 Positions
- Without Panel Attachment
Search Keywords: 3536751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353675-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:19
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.4651
700
$0.4519
1,400
$0.4386
2,000
$0.4264
25,000
$0.3560
50,000
$0.3142
100,000 +
$0.2856
Click for Quote
Log in
to unlock special pricing