- Home ›
- All Products›
- 3-535542-2
3-535542-2
TE Connectivity / AMP Brand
64 MODIV VRT DR CE 100/130
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
64 MODIV VRT DR CE 100/130
Search Keywords: 35355422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-535542-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Stack Height:.355 in, 9.02 mm
-
Housing Material:Polyester - GF
-
Row-to-Row Spacing:.15 in, 2.54 mm, 3.81 mm
-
Number of Positions:64
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Operating Voltage:333 VAC
-
PCB Mount Orientation:Vertical
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Solder Process Feature:Board Standoff
-
PCB Contact Termination Area Plating Material Thickness:1.27 µm
-
PCB Mount Alignment:Without
-
Connector Profile:Low
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
PCB Mount Retention:Without
-
Circuit Application:Signal
-
Connector System:Board-to-Board
-
Stackable:Yes
-
Board-to-Board Configuration:Parallel
-
Contact Base Material:Phosphor Bronze
-
Mating Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
Rectangular Termination Post & Tail Width:.028 in, .7 mm
-
Packaging Quantity:7
-
Approved Standards:CSA LR7189 , UL E28476
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Applied Pressure:Standard
-
PCB Thickness (Recommended):.055 – .094 in, 1.57 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Type:Socket
-
Insulation Resistance:5000 MΩ
-
UL Flammability Rating:UL 94V-0
-
Housing Temperature Rating:Standard
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Connector Height:.198 in, 5.03 mm
-
Contact Current Rating (Max):3 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:2
-
Contact Shape & Form:Square
-
Packaging Type:Box , Tube
-
Mating Entry Location:Bottom & Top
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105
Order Increment:
7
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
105
$20.36
210
$10.78
315
$7.58
420 +
$7.43
Click for Quote
Log in
to unlock special pricing