- Home ›
- All Products›
- 3-535541-9
3-535541-9
TE Connectivity / AMP Brand
02 MODIV VRT SR CE 100/115
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
02 MODIV VRT SR CE 100/115
Search Keywords: 35355419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-535541-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Board-to-Board Configuration:Parallel
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):2 A
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Connector System:Board-to-Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Mating Alignment:Without
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Black
-
Housing Material:Polyester - GF
-
Number of Positions:2
-
Contact Type:Socket
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Sealable:No
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Packaging Type:Box , Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1100
Order Increment:
110
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,100
$2.165
2,200
$1.146
3,300
$0.807
4,400 +
$0.791
Click for Quote
Log in
to unlock special pricing