- Home ›
- All Products›
- 3-535512-3
TE Connectivity / AMP Brand
3-535512-3
66 MODII HORZ DR CE EESS .100
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
66 MODII HORZ DR CE EESS .100
Search Keywords: 35355123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-535512-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Dielectric Withstanding Voltage (Max):750 VAC
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Insulation Resistance:5000 MΩ
-
Contact Type:Socket
-
Housing Material:Polyester - GF
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Entry Location:Side
-
Termination Post & Tail Length:.115 in, 2.92 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Sealable:No
-
PCB Mount Orientation:Right Angle
-
Contact Base Material:Phosphor Bronze
-
Stack Height:.32 in, 8.13 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Current Rating (Max):2 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Stackable:Yes
-
Operating Voltage:333 VAC
-
Number of Positions:66
-
PCB Thickness (Recommended):.055 – .094 in, 1.4 – 2.4 mm
-
Connector Mounting Type:Board Mount
-
Solder Process Feature:Board Standoff
-
Contact Mating Area Length:.1 in, 3 mm
-
Contact Mating Area Plating Material:Gold
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
UL Flammability Rating:UL 94V-0
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Contact Termination Area Plating Material Thickness:10 µin
-
Contact Protection Type:Closed Entry Housing
-
Mating Alignment:Without
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Row-to-Row Spacing:.31 in, 2.54 mm, 7.87 mm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Connector Profile:Standard
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:.238 in, 6.05 mm
-
Housing Temperature Rating:High
-
Contact Shape & Form:Short Point
-
Applied Pressure:High , Standard
-
Number of Rows:2
-
PCB Mount Alignment:Without
-
Circuit Application:Signal
-
PCB Mount Retention:Without
-
Packaging Quantity:25
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
Tools/3D Models
+
Frequently Asked Questions
Is 3-535512-3 RoHS compliant?
Yes, 3-535512-3 is RoHS compliant.
What is the lead time for 3-535512-3?
The standard lead time for 3-535512-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
16 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
113
$49.44
225
$26.21
338
$18.00
450 +
$17.64
Click for Quote
Log in
to unlock special pricing