Available Replacements
ROHs Equivalent
3-5535512-0 3-5535512-0 TE Connectivity / AMP Brand
3-5535512-0

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 210

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-535512-0

60 MODII HORZ DR CE EESS .100

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
60 MODII HORZ DR CE EESS .100
Product Highlights:
  • Connector
  • Housing Gender = Connector - Receptacle
  • Contact Gender = Receptacle
  • Mod II
  • 60 Positions
Search Keywords: 35355120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-535512-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    7
  • Type:
    Socket Strip
  • Body Orientation:
    Right Angle
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    60
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-535512-0 RoHS compliant?
No, 3-535512-0 is not RoHS compliant.
What is the lead time for 3-535512-0?
The standard lead time for 3-535512-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,218
Can Ship immediately
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
14
Order Increment:
7
16 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14
$34.26
28
$34.17
56
$34.09
105
$34.01
140
$33.92
280
$17.90
420
$12.31
560 +
$12.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!