- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 353537-2
353537-2
TE Connectivity / AMP Brand
040-3 UNSEALED CONT.TAB(S)GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
040-3 UNSEALED CONT.TAB(S)GOLD
Product Highlights:
- Contact
- Terminate To Wire
- Tab Width = 1.02 mm
- Tab
- Wire Range = AVSS, CAVS 0.30-0.50² mm [AWG]
Search Keywords: 3535372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353537-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149,962
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5,000
$0.5650
8,250
$0.2991
12,375
$0.2104
16,500 +
$0.2062
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments