Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

353537-1

040-3 UNSEALED CONT.TAB(S)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
040-3 UNSEALED CONT.TAB(S)
Product Highlights:
  • Contact
  • Terminate To Wire
  • Tab Width = 1.02 mm
  • Tab
  • Wire Range = AVSS, CAVS 0.30-0.50² mm [AWG]
Search Keywords: 3535371
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    353537-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5500
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 353537-1 RoHS compliant?
Yes, 353537-1 is RoHS compliant.
What is the lead time for 353537-1?
The standard lead time for 353537-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,000
Can Ship immediately
Minimum Order Quantity:
5500
Order Increment:
5500
18 Weeks can ship 1/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
5,500
$0.0658
11,000
$0.0654
27,500
$0.0641
55,000
$0.0628
104,500
$0.0627
154,000
$0.0625
253,000 +
$0.0624
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!