- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-5353606-7
TE Connectivity / AMP Brand
3-5353606-7
.5FHR04H,240,S,GIG,08/Sn,HT,NS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-5353606-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Type: | Board to Board |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Surface Mount |
| Pitch: | 0.5 mm |
| Number of Contacts: | 240 |
| Termination Method: | Solder |