- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-5353190-8
3-5353190-8
TE Connectivity / AMP Brand
.6FHR04H,100,S,GIG,30/Sn,TR,NSYes
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.6FHR04H,100,S,GIG,30/Sn,TR,NSYes
Search Keywords: 353531908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5353190-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.6 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
750
$25.02
1,500
$12.78
2,250
$8.70
3,000 +
$8.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments