- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 3-5352171-0
3-5352171-0
TE Connectivity / AMP Brand
Conn Hard Metric RCP 95 POS 2mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Hard Metric RCP 95 POS 2mm Solder RA Thru-Hole
Search Keywords: 353521710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5352171-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:95
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
Order Increment:
14
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,050
$22.31
2,100
$11.39
3,150
$7.76
4,200 +
$7.60
Click for Quote
Log in
to unlock special pricing