- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-534236-0
TE Connectivity / AMP Brand
3-534236-0
60 MODII VRT DR CE 100/120
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Mod II
- Number of Positions = 60
- Number of Rows = Dual
- Standard Profile
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-534236-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C