Available Replacements
ROHs Eşdeğeri
8-534206-0 8-534206-0 TE Connectivity / AMP Brand
8-534206-0

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 105

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-534206-0

Conn Socket Strip SKT 60 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box/Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 60 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box/Tube
Product Highlights:
  • Receptacle
  • Mod II
  • 60 Positions
  • Number of Rows = Dual
  • Standard Profile
Search Keywords: 35342060
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-534206-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: Socket Strip3594
Body Orientation: Straight3574
Gender: SKT3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 60
Maximum Voltage Rating: 3333584VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder3593
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-534206-0 RoHS compliant?
No, 3-534206-0 is not RoHS compliant.
What is the lead time for 3-534206-0?
The standard lead time for 3-534206-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
14
Order Increment:
7
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14
$32.56
28
$32.48
56
$32.40
105
$32.32
210
$17.11
315
$12.04
420 +
$11.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!