- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 353379-2
353379-2
TE Connectivity / AMP Brand
SQUIB CONN FERRITE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SQUIB CONN FERRITE
Product Highlights:
- Application Type = Seat Belt
- Ferrite
- Serviceable
- Slim Type = No
Search Keywords: 3533792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353379-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909630
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ferrite
-
Dimension:8 x 7.1 x 4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,133
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$0.1865
1,000
$0.1695
3,000
$0.1658
5,000
$0.1646
8,000
$0.1613
10,000
$0.1609
25,000
$0.1583
50,000
$0.1579
100,000 +
$0.1573
Click for Quote
Log in
to unlock special pricing