- Home ›
- All Products›
- 353377-7
353377-7
TE Connectivity / AMP Brand
SQUIB CONN HSG YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SQUIB CONN HSG YELLOW
Product Highlights:
- Application Type = Seat Belt
- Housing
- Housing Type = Connector
- Housing Color = Yellow
- Serviceable
Search Keywords: 3533777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353377-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Serviceable:Yes
-
Number of Rows:1
-
Connector Position Assurance Capable:No
-
Number of Positions:2
-
Primary Product Color:Yellow
-
Packaging Method:Bag
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for female terminals
-
Sealable:No
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:90°
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Width:.433 in, 11 mm
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Product Length:.472 in, 12 mm
-
Centerline (Pitch):.122 in, 3.1 mm
-
Mating Pin Diameter:.039 in, 1 mm
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Connector Height:1.063 in, 27 mm
-
Contact Size:1mm
-
Contact Type:Socket
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
1000
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2,000
$0.3654
4,000
$0.2249
6,000
$0.1780
8,000 +
$0.1745
Click for Quote
Log in
to unlock special pricing