- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 353376-3
TE Connectivity / AMP Brand
353376-3
SQUIB CONT 1MM PIN DIA SOCKET
View Datasheet Ask the Datasheet Accessories Notify Me
- Application Type = Seat Belt
- Contact
- Serviceable
- Slim Type = No
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 353376-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Contact Size: | 11 |
| Wire Size: | 20-22 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Termination Method: | Crimp |