- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 3-5332070-5
TE Connectivity / AMP Brand
3-5332070-5
SOCKET,MIN-SPR W/KO SN-AU S-4
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Mating Pin Dia. Range = .94 - 1.02 mm
- Socket Length = 3.63 mm
- Sleeve Style = Knockout Bottom
- Tin Sleeve Plating
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-5332070-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Type: | Discrete Socket |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Gender: | SKT |
| Pitch: | N/R |
| Number of Contacts: | 1 |