- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 3-5331677-8
TE Connectivity / AMP Brand
3-5331677-8
SOCKET,MIN-SPR SN-AU SER-3
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SOCKET,MIN-SPR SN-AU SER-3
Product Highlights:
- Socket
- Mating Pin Dia. Range = .66 - .74 mm
- Socket Length = 3.51 mm
- Sleeve Style = Closed Bottom
- Tin Sleeve Plating
Search Keywords: 353316778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5331677-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3-5331677-8 RoHS compliant?
Yes, 3-5331677-8 is RoHS compliant.
What is the lead time for 3-5331677-8?
The standard lead time for 3-5331677-8 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$1.163
250
$0.812
500
$0.804
2,000
$0.656
4,000
$0.636
6,000
$0.634
8,000
$0.633
16,000 +
$0.631
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT