- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 3-5331677-2
3-5331677-2
TE Connectivity / AMP Brand
SOCKET,MIN-SPR W/KO SN-AU S-3
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET,MIN-SPR W/KO SN-AU S-3
Product Highlights:
- Mating Pin Dia. Range = .66 - .74 mm
- Socket Length = 3.51 mm
- Sleeve Style = Knockout Bottom
- Tin Sleeve Plating
- Gold (30) Contact Spring Plating
Search Keywords: 353316772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-5331677-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5,000
$0.9563
10,000
$0.5047
15,000
$0.3471
20,000 +
$0.3401
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments