- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-532955-2
3-532955-2
TE Connectivity / AMP Brand
Conn Socket Strip SKT 12 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip SKT 12 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 35329552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-532955-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.