- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 353293-8
353293-8
TE Connectivity / AMP Brand
MINI CT MT REC ASSY 8P GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MINI CT MT REC ASSY 8P GRAY
Product Highlights:
- Receptacle Assembly
- Connector Type = MT (Mass Termination)
- Number of Positions = 8
- Without Panel Attachment
- Terminate To Wire
Search Keywords: 3532938
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353293-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117,812
Can Ship immediately
Minimum Order Quantity:
100
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$0.2764
500
$0.2473
1,000
$0.2467
3,000
$0.2365
5,000
$0.2317
8,000
$0.2312
15,000
$0.2288
25,000 +
$0.1890
Click for Quote
Log in
to unlock special pricing
Accessories