Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

353293-5

MINI CT MT REC ASSY 5P GRAY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI CT MT REC ASSY 5P GRAY
Product Highlights:
  • Receptacle Assembly
  • Connector Type = MT (Mass Termination)
  • Number of Positions = 5
  • Without Panel Attachment
  • Terminate To Wire
Search Keywords: 3532935
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 353293-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: IDC Connector
Body Orientation: Straight
Gender: RCP
Mounting: Cable Mount
Pitch: 1.5 mm
Number of Contacts: 5
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: IDT
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 353293-5 RoHS compliant?
Yes, 353293-5 is RoHS compliant.
What is the lead time for 353293-5?
The standard lead time for 353293-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,546
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.6321
1,000
$0.6306
2,500
$0.6289
5,000
$0.6274
10,000
$0.3321
15,000
$0.2338
20,000 +
$0.2291
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!