Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

353293-3

MINI CT MT REC ASSY 3P GRAY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI CT MT REC ASSY 3P GRAY
Product Highlights:
  • Receptacle Assembly
  • Connector Type = MT (Mass Termination)
  • Number of Positions = 3
  • Without Panel Attachment
  • Terminate To Wire
Search Keywords: 3532933
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 353293-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: IDC Connector
Body Orientation: Straight
Gender: RCP
Mounting: Cable Mount
Pitch: 1.5 mm
Number of Contacts: 3
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: IDT
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 353293-3 RoHS compliant?
Yes, 353293-3 is RoHS compliant.
What is the lead time for 353293-3?
The standard lead time for 353293-3 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 358,932
Can Ship immediately
Minimum Order Quantity:
100
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2670
2,000
$0.2242
4,000
$0.2225
6,000
$0.2215
8,000
$0.2209
26,000
$0.2204
50,000
$0.2198
100,000 +
$0.2193
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!