- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 353293-2
TE Connectivity / AMP Brand
353293-2
MINI CT MT REC ASSY 2P GRAY
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Assembly
- Connector Type = MT (Mass Termination)
- Number of Positions = 2
- Without Panel Attachment
- Terminate To Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 353293-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Type: | IDC Connector |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Cable Mount |
| Pitch: | 1.5 mm |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 50,50 VDC|VAC |
| Maximum Current Rating: | 2/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -30 to 105 °C |