Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

353255-1

110 HSG. PL EX REC. 7.6mm 3P NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
110 HSG. PL EX REC. 7.6mm 3P NAT
Product Highlights:
  • Connector
  • Not Preloaded
  • Connector Style = Plug
  • Accepts Contact Gender = Receptacle
  • Mating Area Interface Dimensions = 2.79 mm
Search Keywords: 3532551
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 353255-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 353255-1 RoHS compliant?
Yes, 353255-1 is RoHS compliant.
What is the lead time for 353255-1?
The standard lead time for 353255-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,719
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
4000
Order Increment:
500
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1862
1,000
$0.1856
2,500
$0.1851
4,000
$0.1847
8,000
$0.1136
12,000
$0.0900
16,000 +
$0.0882
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!