- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 353251-1
353251-1
TE Connectivity / AMP Brand
PL EX 110 (2.8 MM) HOUSING RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PL EX 110 (2.8 MM) HOUSING RECEPTACLE
Product Highlights:
- Receptacle Housing
- Tab Fit = 2.79 mm
- Line = AMP POSITIVE LOCK EX-III Series
- Receptacle Style = Straight
- Number of Positions = 1
Search Keywords: 3532511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353251-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
500
$0.3464
1,000
$0.3456
2,500
$0.3447
5,000
$0.2122
7,500
$0.1679
10,000 +
$0.1645
Click for Quote
Log in
to unlock special pricing