- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 353212-5
353212-5
TE Connectivity / AMP Brand
HD HYBRID I/O PLUG ASSY 32P A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
HD HYBRID I/O PLUG ASSY 32P A
Product Highlights:
- Housing
- Plug
- 040II/070II Hybrid Plug Configuration
- 32 Positions
Search Keywords: 3532125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353212-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
You may purchase all in-stock quantity of 88
Stock lot only:
88
Minimum Order Quantity:
250