- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 353148-4
353148-4
TE Connectivity / AMP Brand
POSITIVE LOCK 187 HOUSING RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POSITIVE LOCK 187 HOUSING RECEPTACLE
Search Keywords: 3531484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353148-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,000
$0.9222
2,000
$0.5675
3,000
$0.4493
4,000 +
$0.4403
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments