Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-531341-0

Conn Card Edge SKT 56 POS 3.18mm Solder ST Thru-Hole Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Card Edge SKT 56 POS 3.18mm Solder ST Thru-Hole Package
Product Highlights:
  • Connector
  • Product Series = Standard Edge II
  • Connector Type = Standard
  • 3.18 mm Centerline
  • 28 Dual Positions
Search Keywords: 35313410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-531341-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Card Edge
Body Orientation: Straight
Mounting: Through Hole
Termination Method: Solder
Card Thickness: 1.37 to 1.78 mm
Pitch: 3.18 mm
Number of Contacts: 56
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-531341-0 discontinued?
Yes, 3-531341-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3-531341-0?
The recommended replacement for 3-531341-0 is 8-531341-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 3-531341-0 RoHS compliant?
Yes, 3-531341-0 is RoHS compliant.
What is the lead time for 3-531341-0?
The standard lead time for 3-531341-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
15
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.148
15
$4.680
75
$4.600
150
$4.500
300
$4.410
540
$4.340
1,000 +
$2.960
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!