- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 353107-2
353107-2
TE Connectivity / AMP Brand
Conn Housing PL 24 POS 2.5mm Crimp ST Cable Mount Black Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Housing PL 24 POS 2.5mm Crimp ST Cable Mount Black Tray
Search Keywords: 3531072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353107-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
335
Ships today, if you order in
Minimum Order Quantity:
65
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
65
$1.0600
350
$1.0500
650
$1.0200
1,000
$0.9792
100,000
$0.9282
500,000 +
$0.8670
Click for Quote
Log in
to unlock special pricing