- Home ›
- All Products›
- 3-530752-3
3-530752-3
TE Connectivity / AMP Brand
PIN HEADER HOUSING ASSEMBY, CRIMP-SNAP BOX PIN CONTACTS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PIN HEADER HOUSING ASSEMBY, CRIMP-SNAP BOX PIN CONTACTS
Product Highlights:
- Pin Housing Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 110
- In-Line Rows
Search Keywords: 35307523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-530752-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric Withstanding Voltage (Max):900 V
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Comment:Each Housing Assembly contains: (2) Turnable Jackscrews installed- (1) Housing
-
PCB Mount Retention:With
-
Packaging Quantity:1
-
Mating Retention Type:Jackscrew
-
Connector Height:.4 in, 10.16 mm
-
Strain Relief:Without
-
Panel Mount Feature:With
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Current Rating (Max):1 A
-
Connector Length:6.355 in, 161.417 mm
-
Housing Entry Configuration:Both Ends Closed
-
Contact Type:Pin
-
Number of Rows:2
-
Housing Color:Blue
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Housing Type:Plug
-
Sealable:No
-
Contact Base Material:Brass
-
Number of Positions:110
-
Housing Material:Polyester GF
-
Circuit Application:Signal
-
Wire Size:26 – 22 AWG, .12 – .326 mm²
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Package
-
Mating Retention:With
-
Connector Product Type:Housing
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$73.20
8
$70.15
16
$67.34
79
$64.65
235 +
$61.95
Click for Quote
Log in
to unlock special pricing