- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 3-530677-3
TE Connectivity / AMP Brand
3-530677-3
Conn Card Edge F 86 POS Solder ST Thru-Hole Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-530677-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge3434
-
Body Orientation:Straight3412
-
Mounting:Through Hole3426
-
Termination Method:Solder3433
-
Card Thickness:N/A
-
Pitch:N/A
-
Number of Contacts:86
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.