- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 3-530396-4
3-530396-4
TE Connectivity / AMP Brand
Conn Card Edge SKT 80 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn Card Edge SKT 80 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
- Connector
- Product Series = Standard Edge II
- Connector Type = Standard
- 2.54 mm Centerline
- 40 Dual Positions
Search Keywords: 35303964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-530396-4
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
148 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$164.98
500
$62.35
1,184 +
$54.25
Click for Quote
Log in
to unlock special pricing