Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

353031-1

040 H/D-3 PLUG HSG ASSY 31P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
040 H/D-3 PLUG HSG ASSY 31P
Product Highlights:
  • Housing Assembly
  • Plug
  • 040 III Plug Configuration
  • Number of Positions = 31
Search Keywords: 3530311
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 353031-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 31
Maximum Voltage Rating: 12 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 353031-1 RoHS compliant?
Yes, 353031-1 is RoHS compliant.
What is the lead time for 353031-1?
The standard lead time for 353031-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
300
Order Increment:
50
20 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.31
100
$3.30
300
$3.29
600
$2.02
900
$1.60
1,200 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!