- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 353028-1
353028-1
TE Connectivity / AMP Brand
040 H/D-3 PLUG HSG ASSY 22P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
040 H/D-3 PLUG HSG ASSY 22P
Product Highlights:
- Housing Assembly
- Plug
- 040 III Plug Configuration
- Number of Positions = 22
Search Keywords: 3530281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353028-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Housing
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
100
$1.21
300
$1.17
500
$1.16
1,000
$1.14
2,500
$1.12
5,000
$1.10
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing