- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 353027-1
353027-1
TE Connectivity / AMP Brand
040 H/D-3 PLUG HSG ASSY 17P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
040 H/D-3 PLUG HSG ASSY 17P
Product Highlights:
- Housing Assembly
- Plug
- 040 III Plug Configuration
- Number of Positions = 17
Search Keywords: 3530271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:353027-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:17
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
668
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$1.55
300
$1.51
500
$1.49
1,000
$1.45
2,500
$1.43
5,000
$1.42
7,500
$1.41
10,000 +
$1.40
Click for Quote
Log in
to unlock special pricing