- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 352712-1
352712-1
TE Connectivity / AMP Brand
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
Product Highlights:
- Connector
- Connector Type = Type B, 22 Column
- Plug
- Interface Type = 2mm HM
- Contact Type = Signal
Search Keywords: 3527121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:352712-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Hard Metric
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:154
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.