- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 352406-1
TE Connectivity / AMP Brand
352406-1
Z-PACK/B RAMH. 95P.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Type B, 19 Column
- Plug
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:352406-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Hard Metric
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:95
-
Termination Method:Solder
-
Operating Temperature:N/A