Available Replacements
ROHs Equivalent
5352359-1 5352359-1 TE Connectivity / AMP Brand
5352359-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 11

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

352359-1

Z-PACK 2MM HM TYPE A - 16 COLUMNS (J4 VERSION) PRE-SHIELDED RECEPTACLE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Z-PACK 2MM HM TYPE A - 16 COLUMNS (J4 VERSION) PRE-SHIELDED RECEPTACLE
Product Highlights:
  • Connector
  • Connector Type = Type A
  • Receptacle
  • Interface Type = 2mm HM
  • Contact Type = Signal
Search Keywords: 3523591
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 352359-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hard Metric
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 90
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 352359-1 discontinued?
Yes, 352359-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 352359-1 RoHS compliant?
No, 352359-1 is not RoHS compliant.
What is the lead time for 352359-1?
The standard lead time for 352359-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$11.59
30
$11.37
60
$11.16
150
$10.95
792
$10.74
1,000
$9.88
3,000 +
$9.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!