Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

352346-1

Conn Hard Metric F 55 POS 2mm Press Fit RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Hard Metric F 55 POS 2mm Press Fit RA Thru-Hole
Product Highlights:
  • Connector
  • Connector Type = Type C
  • Receptacle
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords: 3523461
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 352346-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Type: Hard Metric
Gender: F
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 55
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 352346-1 discontinued?
Yes, 352346-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 352346-1 RoHS compliant?
No, 352346-1 is not RoHS compliant.
What is the lead time for 352346-1?
The standard lead time for 352346-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,231
Can Ship immediately
Minimum Order Quantity:
11
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
11
$5.89
44
$5.79
110
$5.66
264
$5.42
506
$5.35
1,012
$5.26
2,508
$4.92
5,016 +
$4.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!