Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-5221185-4

PLUG,75 OHM,COMMERCIAL BNC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description +
PLUG,75 OHM,COMMERCIAL BNC
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
Search Keywords: 352211854
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-5221185-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 2 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -55 to 85 °C
Dimension: 28.96 x 14.53 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-5221185-4 discontinued?
Yes, 3-5221185-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3-5221185-4 RoHS compliant?
Yes, 3-5221185-4 is RoHS compliant.
What is the lead time for 3-5221185-4?
The standard lead time for 3-5221185-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 599
Can Ship immediately
Minimum Order Quantity:
30
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$2.51
150
$2.46
300
$2.42
550
$2.35
1,000
$2.32
5,000
$2.07
10,000 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!