Available Replacements
ROHs Eşdeğeri
5352152-4 5352152-4 TE Connectivity / AMP Brand
5352152-4

TE Connectivity / AMP Brand

In Stock: 237

Minimum Order: 12

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

352152-4

Z-PACK/B F-HDR 110P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Z-PACK/B F-HDR 110P
Product Highlights:
  • Connector
  • Connector Type = Type B, 22 Column
  • Receptacle
  • Interface Type = 2mm HM
  • Contact Type = Signal
Search Keywords: 3521524
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 352152-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: Hard Metric
Gender: F
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 110
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 352152-4 RoHS compliant?
No, 352152-4 is not RoHS compliant.
What is the lead time for 352152-4?
The standard lead time for 352152-4 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
Order Increment:
12
27 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$48.05
60
$47.93
108
$47.82
216
$47.70
432
$24.36
648
$16.59
864 +
$16.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!