- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3-521247-2
TE Connectivity / AMP Brand
3-521247-2
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Flag
- Tab Fit = 4.75 x 0.81 mm
- Brass Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-521247-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1700 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:3.86 mm²
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:N/A